• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amphenol RT0L-18CG-S1 Circular Connector

1/3
Product type
Bullet connector cable clip
Content
1 pc(s)
Nominal current - rounded value
5 A
Nominal voltage
125 V
Type
RT0L-18CG-S1
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Type

RT0L-18CG-S1

Product type

Bullet connector cable clip

Content

1 pc(s)

Max. temperature

+85 °C

Nominal current

5 A

Min. temperature

-40 °C

Nominal current - rounded value

5 A

Nominal voltage

125 V

Cable Ø (max.)

14.5 mm

Cable Ø up to

9 mm

Connection angle

180°

Manufacturer part #

RT0L-18CG-S1

Cable Ø range

9 - 14.5 mm

Series

RT360™

Documents & Downloads

Datasheet

Datasheet 736346 Amphenol RT0L-18CG-S1 Circular Connector

User & Safety Instructions

User & Safety Instructions 736346 Amphenol RT0L-18CG-S1 Circular Connector

Description

Strain-relief clamp suitable for cable connectors and cable sockets of RT 360™ series.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 36.98*

What kind of Keyed Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)