• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amphenol SS20ML1F Bullet connector single contact Socket Series (round connectors): RT360™ 1 pc(s)

Image similar
Product type
Bullet connector single contact
Connector type
Socket
Connection
Crimp
Content
1 pc(s)
Nominal current - rounded value
7 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.59 / piece)
€ 0.59
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

SS20ML1F

Product type

Bullet connector single contact

Connector type

Socket

Connection

Crimp

Content

1 pc(s)

Max. temperature

+100 °C

Nominal current

7 A

Min. temperature

-40 °C

Nominal current - rounded value

7 A

Nominal voltage

250 V

Contact material

Gold plated

22 - 20

Connection angle

180°

Manufacturer part #

SS20ML1F

Contact size

16

max. cross section

0.5 mm²

Cross-section range

0.5 mm² (max)

Series

RT360™

Documents & Downloads

Datasheet

Datasheet 736838 Amphenol SS20ML1F Bullet connector single contact Socket Series (round connectors): RT360™ 1 pc(s)

User & Safety Instructions

User & Safety Instructions 736838 Amphenol SS20ML1F Bullet connector single contact Socket Series (round connectors): RT360™ 1 pc(s)

Description

Socket contacts for cable connectors and sockets the RT 360™ series.

This text is machine translated.

What kind of Keyed Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.