• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amphenol T 3477 000 Bullet connector Plug, mount Total number of pins: 7 Series (round connectors): C091 1 pc(s)

1/4
Image similar
Product type
Bullet connector
Connector type
Plug, mount
Total no. of pins
7
Connection
Soldering
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Round connector C091/A

  • Black logo with a stylised 'R' or 'A', symmetrically mirrored, on a white background. Minimalist design.

Technical specifications

Type

T 3477 000

Product type

Bullet connector

Connector type

Plug, mount

Total no. of pins

7

Connection

Soldering

Content

1 pc(s)

Max. temperature

+85 °C

Nominal current

7 A

Min. temperature

-40 °C

Nominal current - rounded value

7 A

Nominal voltage

250 V

Cable Ø (max.)

6 mm

Cable Ø up to

3 mm

Connection angle

180°

Manufacturer part #

T 3477 000

Cable Ø range

3 - 6 mm

Certification marks

E 63 093 UL

Number of pins

7

IP40

Series

C091

Type

Connector plug

Nominal voltage (details)

250 V

Nominal current (details)

5 A

Contamination level

1

Connection

Soldering

Temperature range

-40 - +85 °C

Documents & Downloads

Datasheet

Datasheet 740046 Amphenol T 3477 000 Bullet connector Plug, mount Total number of pins: 7 Series (round connectors): C091 1 pc(s)

User & Safety Instructions

User & Safety Instructions 740046 Amphenol T 3477 000 Bullet connector Plug, mount Total number of pins: 7 Series (round connectors): C091 1 pc(s)

Description

3- 12 pin connector with screw sealing and soldering connection, cable strain relief and thoroughly connected shields in plugged and locked condition (EMV-Security).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.48*

What kind of Keyed Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)