• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Analogis HS-14 Headshell

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Head shell Analogis HS-14

  • Headshell in SME design
  • ADC version
  • Die-cast aluminum
  • Black
  • Weight 7.5 g

Technical specifications

  • Connections: Silver-plated
Product type

Headshell

Weight

7.5 g

Length

6.5 cm

Width

4.3 cm

Height

2 cm

Material

Aluminium

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3473477 Analogis HS-14 Headshell

Description

The Analogis headshell HS-14 combines classic design with modern precision. Its slightly higher weight of around 7.5 g offers a solid basis for a variety of pick-ups. The ADC-style special design and gold-plated contacts ensure excellent balance and loss-free signal transmission. A visual and audio upgrade for your system.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)