• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Analogis HS-22 LENCO Headshell

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Head shell Analogis HS-22 Lenco

  • FOR B-52, B-55, L-75, L-77, L-78
  • Goldring GL-75, GL-78
  • Weight: 13g
  • Colour silver

Technical specifications

  • Connectors: Gold-plated
Product type

Headshell

Weight

13 g

Length

7.8 cm

Width

4.8 cm

Height

1.9 cm

Material

Aluminium

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3473485 Analogis HS-22 LENCO Headshell

Description

Give your classic Lenco a modern upgrade. The Analogis headshell HS-22 Lenco was developed specially as a replacement for the headshells of the legendary Lenco and gold-ring record players.

Made from light aluminum, it reduces the total weight and provides for a precise scanning. Thanks to the gold-plated contacts and supplied washers, installation is guaranteed and signal transmission is faultless and loss-free. Perfect for all, who want to get the best out of their vintage record player.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)