• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Analogis Lenco V-Tonarmlager Isolation pad

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Lenco V-pick-up arm bearing

  • Pick-up arm V-bearing for Lenco L 75 / L 76 / L 78 / B 55, special plastic, no 3-D pressure, pairs

Technical specifications

Product type

Isolation pad

Weight

5 g

Length

0.5 cm

Width

0.5 cm

Height

0.6 cm

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3473472 Analogis Lenco V-Tonarmlager Isolation pad

Description


Improve the sound of your Lenco classic!

Breathe new life into your beloved Lenco L75, L76, L78 or B-55. If the sound of your turntable is dull or inaccurate, the pick-up arm V bearings may be the cause. Original bearings from the 70s are often worn and prevent your pick-up from picking up the best marks on the record.

Our pick-up arm V bearings made from special plastic are the perfect solution. They were developed to reduce friction to a minimum and to give the pick-up arm the necessary freedom of movement. The result:

More precise and clearer sound: Each nuance of your favorite records is reproduced in detail.

Improved tracking: Your pick-up glides effortlessly through the groove, WAS reduces the skipping of the needle.

Easy replacement: The bearings fit perfectly as a direct replacement for the original parts.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)