• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Analogis Schallplatten-Außenhülleprotect it LP sleeves

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Records outer sleeve protect it

  • Highly transparent protective sleeve for LPs/maxis
  • 100-pack, 325 mm x 325 mm
  • 65 Micron Polypropylene

Technical specifications

Product type

LP sleeves

Length

325 mm

Width

325 mm

Material

Polypropylene

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3474780 Analogis Schallplatten-Außenhülleprotect it LP sleeves

Description


Retain the value of your collection: "Protect it" vinyl outer shell

Protect your valuable disc covers against dust, dirt and wear. The Analogis "protect it" outer sleeves are made of highly transparent polypropylene (PP), which not only protects your cover, but also shows you the best way.

With a thickness of 65 microns, they provide the ideal protection to maintain the value of your records. Thus your collection remains in immaculate condition - for many years.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)