• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Anker Nano Power bank 10000 mAh Ice Blue

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Anker Nano Power bank

  • Compact design for easy portability
  • Capacity 10,000 mAh for reliable charging
  • Bi-directional charging for added convenience
  • Supports multiple voltage outputs for versatility
  • Compatible with different devices through multiple connections

Technical specifications

Product type

Power bank

Charging slots

2

Capacity (mAh, Ah)

10000 mAh

Charging current (max.)

3 A

Length

52 mm

Width

104 mm

Height

26 mm

Weight

215 g

Factory colour

Ice Blue

Wireless charging

No

Dim

(L x W x H) 52 x 104 x 26 mm

Connector type

USB-C® 1x

USB-A 1x

USB-C voltage output (max.)

20 V

USB-C current output (max.)

3 A

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3796250 Anker Nano Power bank 10000 mAh Ice Blue

Description

The Anchor Nano power bank was developed on the move and offers a compact design that fits easily in pockets or pockets. With a capacity of 10,000 mAh this power bank provides enough current to charge multiple devices without interruption. With multiple output ports, including a 4-pin USB type A connector and a 24-pin USB-C connector, it offers versatile compatibility with various devices. The device supports bi-directional charging, so that both the power bank and your devices can be charged efficiently. With a maximum output power of 30 W and different voltage options, the armature Nano can fulfill many charging requirements.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.