• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Anker Nano Power bank 5000 mAh PoweriQ Blue

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Anker Nano Power bank

  • Compact design for easy portability
  • Quick charging with anchor PowerIQ 3.0 technology
  • 5000 mAh capacity for longer service life
  • Two USB-C outputs for charging multiple devices
  • Foldable plug for convenient storage

Technical specifications

Product type

Power bank

Charging slots

2

Capacity (mAh, Ah)

5000 mAh

Charging current (max.)

3 A

Length

37 mm

Width

77 mm

Height

25 mm

Weight

100 g

Factory colour

Blue

Wireless charging

No

Charging method

PoweriQ

Dim

(L x W x H) 37 x 77 x 25 mm

Connector type

USB-C® 2x

USB-C voltage output (max.)

10 V

USB-C current output (max.)

3 A

Cable length

0.6 m

USB

Battery capacity

5000 mAh

Built-in mirror

no

Built-in compass

no

USB Type-C connector

yes

Total output power

22.5 W

USB Type-C ports quantity

1

Detachable power connectors

no

Built-in display

yes

Number of simultaneously connected devices (max)

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3796248 Anker Nano Power bank 5000 mAh PoweriQ Blue

Description

The Anchor Nano power bank is an indispensable companion for charging devices on the move. With a robust capacity of 5000 mAh, it ensures that smartphones, tablets and other gadgets can be supplied with power all day long. The compact design was developed with a view on the portability and makes it easy to transport, while the foldable plug enhances the versatility and enables an easy storage and use in different situations.
Equipped with the armature PowerIQ 3.0 rapid charging technology delivers the nano efficiently up to 22.5 W power. With multiple voltage options - 5 V, 9 V and 10 V - this power bank can adapt to different devices and effectively cover their power requirements. Two output ports allow simultaneous charging of multiple devices, allowing users to stay connected without any problems.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.