
Technical specifications
- Product type
Chemical resistant glove
- Size
7
- Factory colour
Green
- EN standard
EN 21420:2020
- Features
Latex-free
silicone free
- Content
1 Pair
Documents & Downloads
Datasheet
Datasheet 3340134 Ansell 37185070 AlphaTec Solvex Nitrile Chemical resistant glove Size (gloves): 7 EN 21420:2020 1 Pair
User & Safety Instructions
User & Safety Instructions 3340134 Ansell 37185070 AlphaTec Solvex Nitrile Chemical resistant glove Size (gloves): 7 EN 21420:2020 1 Pair
Conformity certificate
Conformity certificate 3340134 Ansell 37185070 AlphaTec Solvex Nitrile Chemical resistant glove Size (gloves): 7 EN 21420:2020 1 Pair
Description
This text is machine translated.
Features
- The non-velocity version avoids contamination by fluff and is therefore ideal for areas where it is essential to protect products from contamination.
- The hammer impact profile reduces indirect costs due to damage due to the smooth surface of sensitive parts.
- Fully re-usable by unbeatable abrasion resistance
- Excellent comfort
- Complies with FDA requirements for food handling (21 CFR 177.2600)
- Optimum finger movement and flexibility
- Suitable for heavy cleaning jobs























