
Highlights & Details
AlphaTec® 37-320 Chemical protective gloves, yellow, S
- Food contact
Technical specifications
- Food contact: YesUnisexProtection level: Light loads
- Product type
Chemical resistant glove
- Material (palm)
Nitrile
- Size
7
- Factory colour
Yellow
- EN standard
EN 388:2016
EN 374-5
EN 421:2010
EN 21420:2020
- Features
Latex-free
silicone free
anti-static
- ISO standard
ISO 21420:2020
ISO 18889:2019
- Content
1 Pair
Documents & Downloads
Datasheet
Datasheet 2753358 Ansell 37320070 AlphaTec® Nitrile Chemical resistant glove Size (gloves): 7 EN 388:2016, EN 374-5, EN 421:2010, EN 21420
User & Safety Instructions
User & Safety Instructions 2753358 Ansell 37320070 AlphaTec® Nitrile Chemical resistant glove Size (gloves): 7 EN 388:2016, EN 374-5, EN 421:2010, EN 21420
Description
This text is machine translated.
Features
- Recommended forProcessing of dairy productsProcessing fruits and vegetablesPrepared dishesBuilding managementCleaning
Scope of delivery
- Gloves

























