• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansell 87118075 AlphaTec Natural rubber Chemical resistant glove Size (gloves): 7.5 EN 21420:2020 1 Pair

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

60 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Chemical resistant glove AlphaTec 87118 SIZE 7.5

Our service for you

Technical specifications

Product type

Chemical resistant glove

Size

7.5

Factory colour

Black

EN standard

EN 21420:2020

Content

1 Pair

Documents & Downloads

Datasheet

Datasheet 3340211 Ansell 87118075 AlphaTec Natural rubber Chemical resistant glove Size (gloves): 7.5 EN 21420:2020 1 Pair

User & Safety Instructions

User & Safety Instructions 3340211 Ansell 87118075 AlphaTec Natural rubber Chemical resistant glove Size (gloves): 7.5 EN 21420:2020 1 Pair

Conformity certificate

Conformity certificate 3340211 Ansell 87118075 AlphaTec Natural rubber Chemical resistant glove Size (gloves): 7.5 EN 21420:2020 1 Pair

Description


Recommended for:
Filling/emptying process equipment
Loading raw materials
Transport of liquids and solids between containers, tanks and process plants
Assembly and dismantling of plants
Auxiliary and maintenance work on the production line

Primary Industries:
Chemistry
Metal processing
Machines and plants
Car spare parts market

This text is machine translated.

Features

  • Pearl-shaped cuff for easy on-and off-putting
  • Flexible, sturdy glove with a thickness of 0.8 mm / 31 mils
  • Rhombic grip patterns
  • The cuff improves the tear resistance and prevents drops from reaching beyond the glove
  • Flock lining made from 100% cotton
  • High resistance to water-based chemicals.
  • Good abrasion resistance.
  • Robust and flexible, suitable for many industrial jobs.
  • AQL value: 0.65

More interesting products

(*All information is plus legal VAT)