• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansell 37185090 AlphaTec Solvex Nitrile Chemical resistant glove Size (gloves): 9 EN 21420:2020 1 Pair

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

90 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Chemical resistant glove AlphaTec Solvex 37185 SIZE 9.0

Our service for you

Technical specifications

Product type

Chemical resistant glove

Size

9

Factory colour

Green

EN standard

EN 21420:2020

Features

Latex-free

silicone free

Content

1 Pair

Documents & Downloads

Datasheet

Datasheet 3340136 Ansell 37185090 AlphaTec Solvex Nitrile Chemical resistant glove Size (gloves): 9 EN 21420:2020 1 Pair

User & Safety Instructions

User & Safety Instructions 3340136 Ansell 37185090 AlphaTec Solvex Nitrile Chemical resistant glove Size (gloves): 9 EN 21420:2020 1 Pair

Conformity certificate

Conformity certificate 3340136 Ansell 37185090 AlphaTec Solvex Nitrile Chemical resistant glove Size (gloves): 9 EN 21420:2020 1 Pair

Description

The high performance nitrile mixture offers an excellent combination of chemical resistance and strength for optimal results in wet or dry working environments. The glove offers a much better penetration, puncture and abrasion protection as compared to rubber or neoprene gloves.

This text is machine translated.

Features

  • The non-velocity version avoids contamination by fluff and is therefore ideal for areas where it is essential to protect products from contamination.
  • The hammer impact profile reduces indirect costs due to damage due to the smooth surface of sensitive parts.
  • Fully re-usable by unbeatable abrasion resistance
  • Excellent comfort
  • Complies with FDA requirements for food handling (21 CFR 177.2600)
  • Optimum finger movement and flexibility
  • Suitable for heavy cleaning jobs

More interesting products

(*All information is plus legal VAT)