• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansell MICROFLEX® 93732080 100 pc(s) Nitrile Disposable glove Size (gloves): 8 EN 374-5, EN 374-2, EN 374-4, EN 21420:20

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

21 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MICROFLEX® 93-732 Disposable Gloves, Black, M

  • Category III.

Our service for you

Technical specifications

  • Unisex; Technology: ERGOFORM™
Product type

Disposable glove

Size

8

Factory colour

Black

EN standard

EN 374-5

EN 374-2

EN 374-4

EN 21420:2020

EN 455

EN 374-1

Features

powder-free

ISO standard

ISO 21420:2020

ISO 18889:2019

Content

100 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2753422 Ansell MICROFLEX® 93732080 100 pc(s) Nitrile Disposable glove Size (gloves): 8 EN 374-5, EN 374-2, EN 374-4, EN 21420:20

Description

The MICROFLEX® MidKnight™ Touch 93-732 nitrile examination glove with a comfortable fit allows excellent finger movement. The thin-walled design with textured finger tips ensures high sensitivity and safe handling of instruments and materials. Integrated ERGOFORM™ Ergonomic Design Technology for relieving muscles.

This text is machine translated.

Features

  • Increased finger movement and touch sensitivity, thin-walled and yet robust constructionMarked black offers a good contrast and hides impurities from oil, body fluid and other stainsERGOFORM™ design technology relieves muscles during repetitive work, increases comfort and increases productivityTextured fingertips for secure handling of instruments and materials

Scope of delivery

  • Gloves

More interesting products

(*All information is plus legal VAT)