User & Safety Instructions 893592 KCL Dermatril P 743-8 50 pc(s) Nitrile Disposable glove Size (gloves): 8, M
Description
Dermatril ® P is a 280 mm long once protective glove according to EN 374 (chemical protective glove) of the category III at a thickness of 0.2 mm. Thus, the new requirements of the revised EN 374. The chemical as well as the mechanical resistance, in comparison to the standard Dermatril ® increases. Thus, this glove long used and it offers protection against a broader sprektrum of hazardous substances in the short-term contact. In addition, it is free of allergy triggering substances such as Thiurame, Enzothiazole and Thioharnstoffe. Dermatril has been approved according to RAL for the life mitt same and processing.
This text is machine translated.
Features
Once protective glove
Very high touch feel
Excellent comfort
Increased tensile strength
Improved grip through Fingerspitzenrauhung
Good chemical resistance
Angeschmiegsame fit.
Description
Dermatril ® P is a 280 mm long once protective glove according to EN 374 (chemical protective glove) of the category III at a thickness of 0.2 mm. Thus, the new requirements of the revised EN 374. The chemical as well as the mechanical resistance, in comparison to the standard Dermatril ® increases. Thus, this glove long used and it offers protection against a broader sprektrum of hazardous substances in the short-term contact. In addition, it is free of allergy triggering substances such as Thiurame, Enzothiazole and Thioharnstoffe. Dermatril has been approved according to RAL for the life mitt same and processing.