• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansell TouchNTuff® 92600100 100 pc(s) Nitrile Disposable glove Size (gloves): 10 EN 374, EN 420-2003, EN 374-5, EN 374-1

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

64 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TouchNTuff® 92-600 Disposable Gloves, Green, XL

  • Category III.Food type: Rubber

Our service for you

Technical specifications

  • UnisexTechnology: TNT™
Product type

Disposable glove

Size

10

Factory colour

Green

EN standard

EN 374

EN 420-2003

EN 374-5

EN 374-1

EN 21420:2020

Features

powder-free

silicone free

anti-static

ISO standard

ISO 21420:2020

Content

100 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2751851 Ansell TouchNTuff® 92600100 100 pc(s) Nitrile Disposable glove Size (gloves): 10 EN 374, EN 420-2003, EN 374-5, EN 374-1

Description

Further testing of the TouchNTuff® by a Notified Body with a wider range of chemicals confirms that this glove protects against a greater number of chemicals than other disposable nitrile gloves. The TouchNTuff®, made of nitrile, offers four times more puncture resistance than natural latex gloves and three times more puncture resistance compared to disposable neoprene gloves. Since the glove is free of latex proteins, there is no risk of a type I allergy for the wearer. Primary skin irritation studies and insulin patch tests have not shown any skin irritation or allergic contact dermatitis. Through its unique formulation with "Thin Nitrile Technology", this glove, which offers safe wet and dry grip, can be easily pulled on and off. This glove can be used for a wide range of applications.

This text is machine translated.

Features

  • The world's leading brand of disposable gloves for protection against chemical splashesThe material mixture developed by Ansell provides advanced protection against chemical splashesSoft nitrile mixture for high wearing comfortRugged construction for excellent durabilityProduct protection through silicon-free useAlso available in a packaging for vending machines

Scope of delivery

  • Gloves

Hints

Not suitable for use as heat or cold protection. Not suitable as mechanical and extended chemical protection. Product and chemical splash protection.

More interesting products

(*All information is plus legal VAT)