• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kunzer 9NH09 100 pc(s) Nitrile Disposable glove Size (gloves): 9, L

1/2
Application
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

91 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Nitrile-disposable gloves blue

  • Very tear-proof
  • Free of powder and latex

Our service for you

Technical specifications

Product type

Disposable glove

Material (palm)

Nitrile

Size

9

L

Factory colour

Blue

Features

powder-free

Latex-free

Content

100 pc(s)

Material (back of the hand)

Nitrile

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2389055 Kunzer 9NH09 100 pc(s) Nitrile Disposable glove Size (gloves): 9, L

Information

Information 2389055 Kunzer 9NH09 100 pc(s) Nitrile Disposable glove Size (gloves): 9, L

Description

Ideal for use in workshops and house use. Durable and comfortable. Comfortable fit, fits both hands Skin friendly, latex and powder free Protects your complete hand against dirt, dirt, oil, etc.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)