• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansell TouchNTuff 92605090 100 pc(s) Nitrile Disposable glove Size (gloves): L, 8.5, 9 EN 21420:2020

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

80 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Disposable glove TouchNTuff 92605 SIZE L (8.5-9.0)

Our service for you

Technical specifications

Product type

Disposable glove

Size

L

8.5

9

Factory colour

Green

EN standard

EN 21420:2020

Features

powder-free

silicone free

Content

100 pc(s)

Documents & Downloads

Datasheet

Datasheet 3340132 Ansell TouchNTuff 92605090 100 pc(s) Nitrile Disposable glove Size (gloves): L, 8.5, 9 EN 21420:2020

User & Safety Instructions

User & Safety Instructions 3340132 Ansell TouchNTuff 92605090 100 pc(s) Nitrile Disposable glove Size (gloves): L, 8.5, 9 EN 21420:2020

Conformity certificate

Conformity certificate 3340132 Ansell TouchNTuff 92605090 100 pc(s) Nitrile Disposable glove Size (gloves): L, 8.5, 9 EN 21420:2020

Description

The TouchNTuff 92-605 long-cuff disposable gloves have the same design as Ansell's best-selling TouchNTuff 92-600 gloves, but with an extended cuff and a structured finger grip.  The company's own nitrile formulation offers a robust durability with a soft and silky feel for a long wearing comfort. These extended cuff nitrile gloves feature TNT Chemical Splash Resistance Technology, which provides excellent protection against harmful chemical splashes. Protection of coatings and surfaces through silicone-free

Recommended for:
Sampling and processing of samples
Laboratory analyzes
Refilling liquids and solids
Processing of meat, fish and other foods
Industrial production
Maintenance works
Chemical processing

Primary Industries:
Life Sciences
Food processing
Automotive Industry
Machines and plants
Chemistry

This text is machine translated.

Features

  • Manufactured with TNT Chemical Splash Resistance Technology for excellent protection against harmful chemical splashes
  • Extremely soft nitrile, silky feel and comfort over long wearing times
  • Extra wrist and lower arm protection by one lengthened cuff
  • The silicone-free design is easy to paint and process

More interesting products

(*All information is plus legal VAT)