• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KCL Dermatril P 743-10 50 pc(s) Nitrile Disposable glove Size (gloves): 10, XL

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

508 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 19.99 / piece)
€ 39.99
-50 %
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Glove Dermatril P size 10

Our service for you

Technical specifications

Product type

Disposable glove

Size

10

XL

Factory colour

Blue

Content

50 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 893594 KCL Dermatril P 743-10 50 pc(s) Nitrile Disposable glove Size (gloves): 10, XL

Description

Dermatril ® P is a 280 mm long once protective glove according to EN 374 (chemical protective glove) of the category III at a thickness of 0.2 mm. Thus, the new requirements of the revised EN 374. The chemical as well as the mechanical resistance, in comparison to the standard Dermatril ® increases. Thus, this glove long used and it offers protection against a broader sprektrum of hazardous substances in the short-term contact. In addition, it is free of allergy triggering substances such as Thiurame, Enzothiazole and Thioharnstoffe. Dermatril has been approved according to RAL for the life mitt same and processing.

This text is machine translated.

Features

  • Once protective glove
  • Very high touch feel
  • Excellent comfort
  • Increased tensile strength
  • Improved grip through Fingerspitzenrauhung
  • Good chemical resistance
  • Angeschmiegsame fit.

More interesting products

(*All information is plus legal VAT)