• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansell TouchNTuff 92500090 100 pc(s) Nitrile Disposable glove Size (gloves): L, 8.5, 9 EN 21420:2020

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

184 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Disposable gloveTouchNTuff 92500 SIZE L (8.5-9.0)

Our service for you

Technical specifications

Product type

Disposable glove

Size

L

8.5

9

Factory colour

Green

EN standard

EN 21420:2020

Features

silicone free

Content

100 pc(s)

Documents & Downloads

Datasheet

Datasheet 3340148 Ansell TouchNTuff 92500090 100 pc(s) Nitrile Disposable glove Size (gloves): L, 8.5, 9 EN 21420:2020

User & Safety Instructions

User & Safety Instructions 3340148 Ansell TouchNTuff 92500090 100 pc(s) Nitrile Disposable glove Size (gloves): L, 8.5, 9 EN 21420:2020

Conformity certificate

Conformity certificate 3340148 Ansell TouchNTuff 92500090 100 pc(s) Nitrile Disposable glove Size (gloves): L, 8.5, 9 EN 21420:2020

Description

The powdered TouchNTuff® 92-500 is a comfortable yet durable nitrile glove, which facilitates tightening and absorbs moisture.  It consists of a soft, proprietary Ansell formulation and offers excellent spray protection against a variety of hazardous chemicals.

Recommended for:
Refilling liquids and solids
Sampling and processing of samples
Industrial production
Processing of meat, fish and other foods
Laboratory analyzes
Maintenance works

Primary Industries:
Life Sciences
Automotive Industry
Food processing
Machines and plants

This text is machine translated.

Features

  • Proprietary Ansell material formulation provides improved protection against chemical splashes 
  • Soft nitrile offers a high degree of comfort 
  • Robust design for superior durability
  • Powdered for easy on/off and moisture absorption

More interesting products

(*All information is plus legal VAT)