• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KCL Dermatril L 741 074110081C 100 pc(s) Disposable glove Size (gloves): 10 EN 455

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

30 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 26.99 / piece)
€ 64.99
-58 %
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dermatril L 741 - 100 pieces/box

Our service for you

Technical specifications

Product type

Disposable glove

Size

10

Factory colour

Blue

EN standard

EN 455

Content

100 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2536579 KCL Dermatril L 741 074110081C 100 pc(s) Disposable glove Size (gloves): 10 EN 455

Description

With the Dermatril, KCL has succeeded in developing a disposable protective glove according to EN 374 as a chemical protective glove (Cat. II?). This property is due to the unique new KCL blend of nitrile. In addition to the high protection against chemical and bacteriological contamination, the Dermatril disposable glove also has very good mechanical resistance compared to conventional disposable gloves. It is also free of the allergenic substances thiurams, benzothiazoles and thiourea.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)