• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansell MICROFLEX® 93852070 100 pc(s) Nitrile Disposable glove Size (gloves): 7 EN 374-1, EN 420-2003, EN 455, EN 21420:2

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

MICROFLEX® 93-852 Disposable Gloves, Black, S.

  • Category III.

Our service for you

Technical specifications

  • Unisex
Product type

Disposable glove

Size

7

Factory colour

Black

EN standard

EN 374-1

EN 420-2003

EN 455

EN 21420:2020

EN 374-5

Features

powder-free

silicone free

anti-static

ISO standard

ISO 21420:2020

Content

100 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2753425 Ansell MICROFLEX® 93852070 100 pc(s) Nitrile Disposable glove Size (gloves): 7 EN 374-1, EN 420-2003, EN 455, EN 21420:2

Description

The black color of the glove hides stains and provides a high contrast background for detecting materials of a lighter color. The Microflex 93-852 is characterized by a higher tensile strength as compared to the standards of ASTM D6319 and EN 455. The hands can move freely while wearing the glove. The completely textured structure without foam damping enables the glove carrier to have a firm wet grip when handling objects. The latex and powder-free glove protects the skin from a type I allergy, irritation or dehydration.

This text is machine translated.

Features

  • Not foaming; for easy handling of objects in wet work areasDirt-hiding black color for greater contrast strength and better visibilityCompletely textured for high grip

Scope of delivery

  • Gloves

More interesting products

(*All information is plus legal VAT)