• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansell TouchNTuff 69318090 100 pc(s) Natural rubber Disposable glove Size (gloves): L, 8.5, 9 EN 21420:2020

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

81 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Disposable glove TouchNTuff 69318 Size L (8.5-9.0)

Our service for you

Technical specifications

Product type

Disposable glove

Size

L

8.5

9

Factory colour

Ecru

EN standard

EN 21420:2020

Features

powder-free

silicone free

Content

100 pc(s)

Documents & Downloads

Datasheet

Datasheet 3340128 Ansell TouchNTuff 69318090 100 pc(s) Natural rubber Disposable glove Size (gloves): L, 8.5, 9 EN 21420:2020

User & Safety Instructions

User & Safety Instructions 3340128 Ansell TouchNTuff 69318090 100 pc(s) Natural rubber Disposable glove Size (gloves): L, 8.5, 9 EN 21420:2020

Conformity certificate

Conformity certificate 3340128 Ansell TouchNTuff 69318090 100 pc(s) Natural rubber Disposable glove Size (gloves): L, 8.5, 9 EN 21420:2020

Description

TouchNTuff® 69-318 is a lightweight latex glove with structured fingers and excellent tactile sensitivity for easy handling of small objects and sensitive instruments.

Recommended for:
Sampling and processing of samples
Test procedure
Vehicle Maintenance
Contact with food
All work in food processing with direct food contact
Food handling and processing
Processing of meat, fish and other foods
Secondary food processing

Primary Industries:
Life Sciences
Food processing
Chemistry

This text is machine translated.

Features

  • Soft, elastic latex material provides exceptional comfort
  • Thin, lightweight design for improved tactile sensitivity
  • Structured fingers make it easier to handle small objects and sensitive tools
  • Meets FDA requirements for food handling
  • Also available in sales packages (except EMEA)

More interesting products

(*All information is plus legal VAT)