• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansell TouchNTuff 92665080 100 pc(s) Nitrile Disposable glove Size (gloves): M, 7.5, 8 EN 21420:2020

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

40 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Disposable glove TouchNTuff 92665 Size M (7.5-8.0)

Our service for you

Technical specifications

Product type

Disposable glove

Size

M

7.5

8

Factory colour

Blue

EN standard

EN 21420:2020

Features

powder-free

silicone free

anti-static

Content

100 pc(s)

Documents & Downloads

Datasheet

Datasheet 3340151 Ansell TouchNTuff 92665080 100 pc(s) Nitrile Disposable glove Size (gloves): M, 7.5, 8 EN 21420:2020

User & Safety Instructions

User & Safety Instructions 3340151 Ansell TouchNTuff 92665080 100 pc(s) Nitrile Disposable glove Size (gloves): M, 7.5, 8 EN 21420:2020

Conformity certificate

Conformity certificate 3340151 Ansell TouchNTuff 92665080 100 pc(s) Nitrile Disposable glove Size (gloves): M, 7.5, 8 EN 21420:2020

Description

TouchNTuff® 92-665 is a durable and comfortable nitrile glove with extended cuff and increased protection against chemical splashes. The structured fingertips offer a reliable grip and make this glove Ideal for use in the laboratory and in the food processing.

Recommended for:
Refilling liquids and solids
Sampling and processing of samples
Goods receipt
Maintenance works
All work in food processing with direct food contact

Primary Industries:
Life Sciences
Chemistry
Food processing

This text is machine translated.

Features

  • Superior chemical protection
  • Extended sleeve to protect the wrist and the lower arm
  • Soft, elastic nitrile material for additional comfort
  • Secure grip by textured finger tips
  • Corresponds to the requirements for the handling of foodstuffs

More interesting products

(*All information is plus legal VAT)