• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann 1260-0002 Energy-saving power strip White PG connector 1 pc(s)

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ansmann 1260-0002 Energy-saving power strip

  • Detects when devices switch to standby
  • Own power consumption 0.5W and in standby mode 0W
  • Switch on connected devices by pressing a button

Technical specifications

Product type

Energy-saving power strip

Light bulb features

Eco mode

Outlets

1

Cable length

1.8 m

Used at

Indoors

Mains socket

Material

Acrylonitrile butadiene styrene

Surge protection for

Mains outlets

Function display

visual

Plug type

PG connector

Operating voltage

230 V

Factory colour

White

Length

71 mm

Width

71 mm

Height

76 mm

IP20

Pack size

225 pcs/pack

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2484673 Ansmann 1260-0002 Energy-saving power strip White PG connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2484673 Ansmann 1260-0002 Energy-saving power strip White PG connector 1 pc(s)

Warranty Terms

Warranty Terms 2484673 Ansmann 1260-0002 Energy-saving power strip White PG connector 1 pc(s)

Description

In Germany alone, this is estimated at over 20 billion kWh per year. In a normal household, around 10 - 20% of the total consumption can go to this account. Savings of several hundred euros per year are therefore easily feasible. But even in the commercial sector it is very easy to screw down the power consumption noticeably by using suitable devices.
The power-saving socket AES3 is especially suitable for PC workstations.
Everyone knows this from their own experience: After shutting down the PC, all other peripheral devices such as monitor, printer, speakers and drives should be switched off. In practice, we know that this is usually not done. Socket strips with switches often have the disadvantage that they are either unfavorable and "uncomfortable" under the table or simply forgotten to switch off.
The intelligent socket AES3 is equipped with two features, which can solve this problem very easily. On the one hand, the LED-switch can be positioned very comfortably on the desk while the actual socket is located somewhere on the wall in most cases close to the floor. Second, the AES3 simply learns the available standby current by pressing a button, which can vary (depending on the connected devices).
The user only shuts down the PC as usual, after one minute the socket completely disconnects and 100% the current flow! Simply switch it on again by pressing a button from the desk (switching capacity up to 2500 W)!
It is not only in the private sector, especially for commercial users, that there are incredible savings potentials. According to internal calculations, savings of around 100 kWh are possible per year when a PC workplace is used on average. Depending on the electricity tariff, this would amount to approx. 15 - 20 EUR. The socket would have paid for itself already after one year.

This text is machine translated.

Hints

Load: Max. 2500W / 10A

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 38.97€ 33.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)