• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann Apple iPad/iPhone/iPod Charging cable 1.20 m Black

1/7
Product type
USB cable
Version
Charging cable
Connections
USB-A plug
Apple Lightning plug
Cable length
1.20 m
Cable features
Aluminium connector
TPE coating
Duplex use connector
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ansmann Lightning data and charging cable 1.2 m

  • Very robust thanks to aluminum plug housing with integrated strain relief and flexible TPE plastic.
  • High-quality data and charging cable with a length of 120 cm.
  • Compatible with iPhone X/ 8/ 8 Plus/ 7/ 7 Plus/ 6s/ 6/ 6 Plus/ 5S/ 5/ iPad and other end devices which are operated via a Lightning connection.

Technical specifications

Product type

USB cable

Version

Charging cable

Connections

USB-A plug

Apple Lightning plug

Factory colour

Black

Cable length

1.20 m

Cable features

Aluminium connector

TPE coating

Duplex use connector

Cable design

Round

Connector version

straight

Cable type

Data cable

Charger lead

Type A

USB 2.0 connector A

Type B

Apple Dock lightning plug

Compatible with

iPad

iPhone 5

iPhone 5S

iPhone 6

iPhone 6 Plus

iPhone 6S

iPhone 6S Plus

iPhone 7

iPhone 7 Plus

iPhone 8

iPhone 8 Plus

iPhone X

Show more
Compatible with Apple devices

iPad

iPhone

Cable use

Apple iPad/iPhone/iPod

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1761457 Ansmann Apple iPad/iPhone/iPod Charging cable 1.20 m Black

Conformity certificate

Conformity certificate 1761457 Ansmann Apple iPad/iPhone/iPod Charging cable 1.20 m Black

Warranty Terms

Warranty Terms 1761457 Ansmann Apple iPad/iPhone/iPod Charging cable 1.20 m Black

Description


Optimal charging solution
The convenient ANSMANN data and charging cable offers the optimal solution for charging and synchronizing your data with up to 480Mbps.
Robust and durable
The ANSMANN cable combines two properties, which make this cable extremely resistant to high loads, thanks to the highly flexible cable made of PVC-free TPE plastic and the robust aluminum housing with sprayed pull relief.
Perfect fit
The plug connections are manufactured according to the USB standard and thus provide for an optimum connection.
Data is transmitted without interference and terminals are optimally loaded.
Compatibility
Compatible with all common terminals, which have a Lightning connector:
IPhone X/ 8/ 8 Plus/ 7/ 7 Plus/ 6s/ 6/ 6 Plus/ 5S/ 5/ iPad and other applications.

This text is machine translated.

Features

  • Made of flexible TPE plastic
  • Integrated strain relief
  • Very sturdy by aluminum connector housing.

Scope of delivery

  • USB to Lightning cable 120 cm

System requirements

  • Apple Lightning connector

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)