• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann Button cell set CR 2430 3 V 10 pc(s) Lithium CR2430 10er Pack

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lithium button cell CR2430 10er pack

  • Capacity 275 mAh
  • Cold & heat resistant
  • Can be stored for up to 5 years
  • This text is machine translated.

Technical specifications

Product type

Button cell set

Size

CR 2430

Dim

(Ø x H) 24.5 mm x 3 mm

Connector

Pin contact

Technology

Lithium

Voltage

3 V

Height

3 mm

(Ø)

24.5 mm

Weight

2.2 g

Alternative battery types

BR2430

DL2430

ECR2430

KCR2430

KL2430

KECR2430

LM2430

5011LC

L20

L-F1/2W

Content

10 pc(s)

Rechargeable

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2484672 Ansmann Button cell set CR 2430 3 V 10 pc(s) Lithium CR2430 10er Pack

Description

The high-quality battery is the optimum energy source for a wide range of consumers. From pocket calculators and scales to clock and car keys to digital cameras or garage door openers. The battery offers you reliable performance and a long durability with a very good price-performance ratio.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.