• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann Button cell set CR 2450 10 pc(s) 540 mAh Lithium CR2450 10er Pack

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lithium button cell CR2450 10er pack

  • Capacity 540 mAh
  • Cold & heat resistant
  • Can be stored for up to 5 years
  • This text is machine translated.

Technical specifications

Product type

Button cell set

Size

CR 2450

Dim

(Ø x H) 24.5 mm x 5 mm

Connector

Pin contact

Technology

Lithium

Capacity (mAh, Ah)

540 mAh

Height

5 mm

(Ø)

24.5 mm

Weight

6.2 g

Alternative battery types

BR2450

DL2450

ECR2450

KCR2450

KL2450

KECR2450

LM2450

5029LC

Content

10 pc(s)

Rechargeable

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2484662 Ansmann Button cell set CR 2450 10 pc(s) 540 mAh Lithium CR2450 10er Pack

Description

The high-quality battery is the optimum energy source for a wide range of consumers. From pocket calculators and scales to clock and car keys to digital cameras or garage door openers. The battery offers you reliable performance and a long durability with a very good price-performance ratio.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.