• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann Laserpointer 2in1

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

117 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Laser pointer 2in1

  • White bright LED lamp
  • Wide-ranging laser beam
  • Incl. Key chain

Technical specifications

  • Laser color: Red
  • Protection class III
  • Complies with EN60825-1:2014
  • Laser output power less than 1 mW
Product type

Laserpointer

Shaft length

650 nm

Laser category

2

Range (max.)

50 m

Power supply (details)

3x LR41 button cells (incl.)

Factory colour

Silver

Weight

19 g

Dim

(Ø x L) 10 mm x 58 mm

Length

58 mm

(Ø)

10 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2162622 Ansmann Laserpointer 2in1

User & Safety Instructions

User & Safety Instructions 2162622 Ansmann Laserpointer 2in1

Conformity certificate

Conformity certificate 2162622 Ansmann Laserpointer 2in1

Warranty Terms

Warranty Terms 2162622 Ansmann Laserpointer 2in1

Description

Mini laser pointer and key light. ideal for PC and video presentations, the ultra-small with a length of just 6.0cm and a diameter of 0.9cm, it brings to a proud illumination range of up to 50m (red laser). The additional very bright white LED is ideal for illuminating things in the near range. With practical key chain and snap hook, the lamp can be attached anywhere, ideally to a key ring. Including 3× alkaline LR41 button cells.

This text is machine translated.

Scope of delivery

  • Laser pointer 2in1
  • 3× LR41 batteries

Hints

This lamp is intended for mobile use, the LED lamp contained is not suitable for room lighting in the household.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)