• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Laserpointer RF-LP-500 Laser colour: Green

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

299 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Laser pointer, green

  • Range 100 m
  • Up to 13 times better visibility than a red laser

Technical specifications

  • Laser Class ......... class 2
  • Laser output power ......... <1 mW
  • Wavelength ......... 532 nm
Product type

Laserpointer

Laser category

2

Range (max.)

100 m

Power supply (details)

2 x AAA battery

Factory colour

Black

Silver

Laser colour

Green

Weight

47 g

Dim

(Ø x L) 11 mm x 15.2 cm

Length

15.2 cm

(Ø)

11 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2522656 Renkforce Laserpointer RF-LP-500 Laser colour: Green

Conformity certificate

Conformity certificate 2522656 Renkforce Laserpointer RF-LP-500 Laser colour: Green

Description

The LED point of a green laser pointer is much brighter than that of a red pointer. It's up to 13 times better and even visible in broad daylight! Ideal for use in large rooms.

This text is machine translated.

Scope of delivery

  • Renkforce laser pointer, green
  • 2 x AAA battery
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 70.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)