• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HyCell Button cell LR41 1.5 V 4 pc(s) 30 mAh Alkali-manganese AG3

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

132 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Button cell LR41, 4

  • Set of 4

Technical specifications

Product type

Button cell

Size

LR41

Dim

(Ø x H) 7.9 mm x 3.6 mm

Technology

Alkali-manganese

Voltage

1.5 V

Capacity (mAh, Ah)

30 mAh

Height

3.6 mm

(Ø)

7.9 mm

Temperature range

-20 – +60 °C

Alternative battery types

AG3

V3GA

G3A

3GA

192

L736

LR736

RW87

GP192

Content

4 pc(s)

Rechargeable

No

Documents & Downloads

Datasheet

Datasheet 1405646 HyCell Button cell LR41 1.5 V 4 pc(s) 30 mAh Alkali-manganese AG3

User & Safety Instructions

User & Safety Instructions 1405646 HyCell Button cell LR41 1.5 V 4 pc(s) 30 mAh Alkali-manganese AG3

Description

Ideal for watches, calculators, toys, lighting u. a. Microdevices.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 24.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)