
Highlights & Details
Ansmann LED torch T10000FR
- Professional LED-metallic torch with 65 W COB-LED
- Integrated LCD-display for showing the current battery capacity
- Focussing lens
- 4 light functions: High performance / medium power / low power / boost mode
- Shock-resistant aluminum casing in an attractive Ansmann design
- Very handy surface and large switch for better handling in one-hand operation, also with gloves
- Brightness: Up to 10,000 lumens | Beam range up to 170 m.
- Lighting duration: Max. 5 hours | Protection class: IPX4 + IK07
- Including Li-Ion battery pack (7.4V / 4000mAh / 29.6Wh), charging time approx. 9 hours
- With 6 bits. Power bank function - included USB type C socket for charging smartphones and so on.
Technical specifications
- 65 W
- Luminous flux (range)
0.1 lm - 49.9 lm
- Product type
Torch
- Bulb type
SMD LED
- Light duration (max.)
5 h
- Illumination range (high)
170 m
- Technology
Li-ion
- Battery type
Rechargeable battery
- Operating voltage
7.4 V
- Light duration (high)
5 h
- Luminous flux (high)
10.000 lm
- Material
Aluminium
IPX4
IK07
- Features
USB interface
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3555354 Ansmann LED Taschenlampe T10000FR wiederaufladbar 1600-0756 SMD LED Torch USB interface 10.000 lm 5 h
User & Safety Instructions
User & Safety Instructions 3555354 Ansmann LED Taschenlampe T10000FR wiederaufladbar 1600-0756 SMD LED Torch USB interface 10.000 lm 5 h
Description
The T10000FR high performance torch has been specially designed for demanding users and is the first choice for users who love enormous brightness. The energy-saving and highly efficient LED provides a light current of up to 10,000 lumen and a lighting range of up to 170 m!
Tactical functions - the optimum light for your requirements
WAS happens in the dark, is never predictable. The suitable light is essential in the harsh outdoor applications, the safety or rescue service or other professional applications. The lamp is equipped with 4 light functions. Besides the three light levels (high/medium/low), the lamp also has an Boost-Mode.
Charge and start
Highest performance requires a lot of Power. It comes from the rechargeable lithium battery that supplies the high-performance torch with energy. As a rechargeable battery specialist, we know what a good rechargeable battery is all about.
In case the battery is empty, it can be charged easily and comfortably via the USB-Type-C charging socket. Thus you save money for disposable batteries and protect the environment. With the common Type C connection you are completely free, no matter whether you are traveling or at home. The suitable charging cable is included in the delivery.
Thanks to the integrated LCD-display the current battery capacity is always visible at a glance, WAS provides for a safe use, so that you are not standing suddenly in the dark.
Robust aluminium enclosure
The lamp should help you - not you the lamp! That's why we have the highest demands on materials and workmanship - quality is always at the heart of all Ansmann products. For the hard professional routine the lamp has to work a lot. For this reason, the handy and robust casing is made of high-strength, hard anodized aluminum. It is extremely resistant to scratches, abrasion and corrosion and enables the use under adverse conditions. Thanks to IPX4 protection class, the T10000FR is splash-proof. Also for using with one hand or with gloves the lamp is excellently suitable.
Multifunctional
The T10000FR has a focusable lens for a universal light adjustment as well as a power bank function. The included USB port is suitable for charging smartphones, among other things.
This text is machine translated.
Scope of delivery
- Torch
- Accumulator
- Charging cable
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 135.98*
What kind of Torches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























