
Number
Highlights & Details
Smartphone Smart magnetic holder Disc fixing
- Quick, easy and safe
- Complete without tools
- Optimum quality, perfect processing
- Compact and useful - even without a car
Technical specifications
- Product type
Car mobile phone holder
- Fastening method (car)
Suction cup
Air grille
- Fastening method (mobile phones)
Magnet
- Car phone holder features
Magnetic fastener
- Factory colour
Black
- Dim
(L x W x H) 64 x 41 x 100 mm
- Wireless charging
No
- Suitable for (width)
2 - 12 mm
- Suitable for width (max.)
12 mm
- Suitable for width (min.)
2 mm
- Suitable for screen size diagonal (max.)
12
- Suitable for screen size diagonal (min)
2
- Width
41 mm
- Height
100 mm
- Length
64 mm
- UKCA
yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3016248 Ansmann Smart Scheibe Suction cup, Air grille Car mobile phone holder Magnetic fastener 2 - 12 mm
Information
Information 3016248 Ansmann Smart Scheibe Suction cup, Air grille Car mobile phone holder Magnetic fastener 2 - 12 mm
Information 3016248 Ansmann Smart Scheibe Suction cup, Air grille Car mobile phone holder Magnetic fastener 2 - 12 mm
Warranty Terms
Warranty Terms 3016248 Ansmann Smart Scheibe Suction cup, Air grille Car mobile phone holder Magnetic fastener 2 - 12 mm
Description
Simply attach the self-adhesive suction cup to your windshield or on the dashboard. The strong holding magnet to the side facing you lets you mount your smartphone without the need for tools, screws or clamps. Metal discs for two smartphones are supplied: Either place them in the protective case of your mobile device or stick them directly to the back of your device or the protective cover. The strong magnet provides a stable hold, even on bad tracks and with restless ride.
The strong holding magnet can lift objects weighing up to 300g easily and reliably - without slipping or falling out. The powerful suction cup holds perfectly on the window or other smooth surfaces without scratching or damaging them.
The Ansmann magnetic holder looks good anywhere. The reduced design fits easily into any interior with its elegant, simple design. Especially the matt-rubberized surface and the compact dimensions of the handy holder make the Ansmann smartphone holder a smart design element that hardly stands out. On smooth surfaces the magnetic holder can also be Ideal used as a convenient table stand.
This text is machine translated.
Features
- The universal magnetic holder for your Smartphone requires very little space and enables pleasant use Compact and elegant design
- Quick and easy installation of windscreen or dashboard
- Very good grip due to the strong magnet - also holds on bumpy roads!
- 2 ultra-thin metal plates – to insert between the case and your smartphone. Optionally with 3M adhesive surface, can be placed directly on the cover or Smartphone!
- Universally adjustable - thanks to ball-joint easy inclination adjustment for optimum viewing angle.
- 2-year manufacturer's guarantee
Scope of delivery
- With 6 bits. Metallic plates












