
Highlights & Details
Battery-operated workshop lamp WL230B
- COB-LED technology & small additional lamp on the lamp headFold-out hook that can be rotated by 360°Light duration approx. 4 hours / approx. 7 hours
Technical specifications
- Luminous flux (range)
200 lm - 499.9 lm
- Product type
Work light
- Bulb type
COB LED
- Light duration (max.)
7 h
- Power supply (LOV)
battery-powered
- Factory colour
Black
Grey
- Weight
170 g
- Dim
(L x W x H) 38 x 35 x 220 mm
- No. of bulbs
2
- Technology
Alkali-manganese
- Battery type
AAA
- Operating voltage
4.5 V
- Weight, information
incl. batteries
- Light duration (high)
4 h
- Light duration (low)
7 h
- Light duration (medium)
4 h
- Luminous flux (high)
230 lm
- Luminous flux (low)
100 lm
- Luminous flux (medium)
100 lm
- Material
Plastic
- Width
35 mm
- Height
220 mm
- Length
38 mm
IP20
- Features
Magnetic holder
Adjustable
Belt clip
- Colour
White
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2567264 Ansmann WL230B 1600-0355 COB LED Work light Magnetic holder, Adjustable, Belt clip battery-powered 230 lm 7 h 170 g
Description
This text is machine translated.
Features
- Workshop lamp with the latest COB-LED technology & small additional lamp on the lamp headRobust plastic housing, particularly resistant to mechanical stressRotating lamp body, lockable base with integrated magnets and clip functionFold-out hook that can be rotated by 360°Luminous flux 230 lumens (main light) / 100 lumens (additional light)Light duration approx. 4 hours / approx. 7 hoursIncl. 3× ANSMANN alkaline Micro AAA batteries
Scope of delivery
- Workshop lamp made of plastic
- 3× AAA batteries
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 36.96€ 32.76*
What kind of Torches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































