• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Antex 760RWK Soldering/desoldering station Digital 50 W 200 - 450 °C

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Soldering/desoldering station

Max. power

50 W

Max. temperature

450 °C

Display

Digital

Preheat time

40 s

Operating voltage

230 V AC

Min. temperature

200 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 095265 Antex 760RWK Soldering/desoldering station Digital 50 W 200 - 450 °C

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.