• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Anybus AB9001 Modbus-TCP Master/Profibus Slave Gateway USB, RJ-45, Ethernet 24 V DC 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 865.00 / piece)
€ 865.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • USB port for firmware upgrades
  • Slot for SD memory card
  • Importing and saving configurations via SD card for easy device replacement without engineering tool
  • Modbus TCP connection 2 x RJ45
  • Fieldbus/Ethernet connection
  • Voltaic separation
  • On each BUS/Ethernet side;
  • NEMA rating 1
  • Certifications:
  • CE, CULUS, ATEX/Haz.Loc, RoHS
Product type

Gateway

Interfaces

USB

RJ-45

Ethernet

Type

Modbus-TCP Master/Profibus Slave

Operating voltage

24 V DC

Max. operating temperature

+70 °C

Min. operating temperature

-25 °C

Operating temperature

-25 up to +70 °C

Dim

(W x H) 35 mm x 101 mm

Max. current consumption

150 mA

Height

101 mm

Width

35 mm

Manufacturer part #

AB9001

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2273556 Anybus AB9001 Modbus-TCP Master/Profibus Slave Gateway USB, RJ-45, Ethernet 24 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2273556 Anybus AB9001 Modbus-TCP Master/Profibus Slave Gateway USB, RJ-45, Ethernet 24 V DC 1 pc(s)

Description

The AnyBus X gateway Modbus TCP on PROFIBUSis an intelligent gateway for integrating Modbus TCP-based field devices into a PROFIBUS network.

FAST TRANSFER OF I/O DATA
The X-gateway is primarily intended for the transmission of cyclic I/O data between the two networks, thus relieving the PLC of additional tasks. The gateway is a slave in the PROFIBUS network and a full master/client in the Modbus TCP network. Data transfer is transparent and up to 256 bytes of I/O data can be transferred in any direction.

SIMPLE CONFIGURATION – NO PROGRAMMING REQUIRED
The gateway is configured via Ethernet and the integrated configuration web page. On this website, the settings for Ethernet TCP/IP are made, the Modbus TCP client/server is configured and the I/O data size is defined, which is to be exchanged between Modbus TCP and PROFIBUS.

Features and benefits
Fast exchange of cyclic I/O data between a Modbus TCP and a PROFIBUS network (5 ms)
Enables the integration of Modbus TCP-based server/slave devices into a PROFIBUS network
Due to the full Modbus TCP client/master functionality, no PLC is required in the Modbus TCP network
Exchange of up to 256 bytes of I/O data in each direction
Save configurations to SD card for quick configuration and easy device replacement
Robust stand-alone housing for use in harsh industrial environments
Qualified, personalized support

This text is machine translated.

Scope of delivery

  • Quick start instructions
  • USB configuration cable
  • Configuration software available via download
  • Power supply not included

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.