• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Anybus AB9007 Modbus-TCP Master/Profinet Gateway USB, RJ-45, Ethernet 24 V DC 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 865.00 / piece)
€ 865.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • USB port for firmware upgrades
  • Modbus TCP connection 2 x RJ45
  • Fieldbus/Ethernet connection
  • Galvanic isolation on each BUS/Ethernet side
  • NEMA rating 1
  • Approvals: CULUS, ATEX/Haz.Loc, RoHS.
Product type

Gateway

Interfaces

USB

RJ-45

Ethernet

Type

Modbus-TCP Master/Profinet

Operating voltage

24 V DC

Max. operating temperature

+65 °C

Min. operating temperature

-25 °C

Operating temperature

-25 up to +65 °C

Dim

(W x H) 35 mm x 101 mm

Max. current consumption

150 mA

Height

101 mm

Width

35 mm

Manufacturer part #

AB9007

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2273559 Anybus AB9007 Modbus-TCP Master/Profinet Gateway USB, RJ-45, Ethernet 24 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2273559 Anybus AB9007 Modbus-TCP Master/Profinet Gateway USB, RJ-45, Ethernet 24 V DC 1 pc(s)

User & Safety Instructions 2273559 Anybus AB9007 Modbus-TCP Master/Profinet Gateway USB, RJ-45, Ethernet 24 V DC 1 pc(s)

User & Safety Instructions 2273559 Anybus AB9007 Modbus-TCP Master/Profinet Gateway USB, RJ-45, Ethernet 24 V DC 1 pc(s)

User & Safety Instructions 2273559 Anybus AB9007 Modbus-TCP Master/Profinet Gateway USB, RJ-45, Ethernet 24 V DC 1 pc(s)

Description

With the Anybus X-gateway Modbus TCP client on PROFINET-IO device, you can connect Modbus-TCP devices with PROFINET-IO control systems. It can be used if a Modbus TCP control system (PLC) is not present. Anybus gateways provide reliable, secure and fast data transfer between different industrial networks and simultaneously easy to use.

This text is machine translated.

Scope of delivery

  • Quick start instructions
  • Configuration software available via download
  • Mains adapter not included

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.