• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Anybus AB7651 Profinet Slave/Profinet Slave Gateway Ethernet, USB 24 V DC 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 855.00 / piece)
€ 855.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Housing material: Aluminum and plastic
  • Mounting position: Vertical / flat
  • Galvanic isolation: Yes
  • NEMA rating 1
  • I/O configuration via USB port and software
  • AnyBus Configuration Manager
  • Certifications CE, CULUS, ATEX/Haz.Loc, RoHS
Product type

Gateway

Interfaces

Ethernet

USB

Type

Profinet Slave/Profinet Slave

Operating voltage

24 V DC

Max. operating temperature

+65 °C

Min. operating temperature

-25 °C

Operating temperature

-25 up to +65 °C

Dim

(W x H) 44 mm x 127 mm

Max. current consumption

400 mA

Height

127 mm

Width

44 mm

Manufacturer part #

AB7651

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2273558 Anybus AB7651 Profinet Slave/Profinet Slave Gateway Ethernet, USB 24 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2273558 Anybus AB7651 Profinet Slave/Profinet Slave Gateway Ethernet, USB 24 V DC 1 pc(s)

Description

The AnyBus X gateway connects two PROFINET IO networks together, enabling seamless information flow between the two PLC systems.

FAST I/O DATA TRANSFER BETWEEN TWO NETWORKS
The X-gateway is primarily intended for the transmission of cyclic I/O data between the two networks, thus relieving the PLC of additional tasks. The gateway is a slave in the PROFIBUS network. Data transfer is transparent and up to 512 bytes of I/O data can be transferred in any direction.

SIMPLE COMMISSIONING - NO PROGRAMMING REQUIRED
The connection between the two networks is configured with the AnyBus Configuration Manager software. No programming knowledge is required for this. The I/O data volume to be transferred is preset to 20 bytes at the factory.

Features and benefits
Fast exchange of cyclic I/O data between the PROFIBUS and Modbus TCP network (10-15 ms)
Compatible with PLCs from leading manufacturers
Supports up to 512 bytes of input and output data in each direction
Possibility of designing own web pages for diagnostic purposes, for example
AnyBus OPC Server with OPC DA support enables fast, dynamic transfer of fieldbus data to higher-level Windows-based systems such as SCADA/HMI.
For diagnostic purposes, control and status information can be added to the I/O data
Robust stand-alone housing for use in harsh industrial environments
Qualified, personalized support

This text is machine translated.

Scope of delivery

  • Quick start instructions
  • USB configuration cable
  • Configuration software available via download
  • AnyBus OPC Server software (OPC Classic for Windows) available via download
  • Power supply not included

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)