• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-KW-413 Serial converter USB, RS-232 No. of inputs: 1 x No. of outputs: 1 x 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

397 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB to RS232 DB9

  • USB to RS232 DB9
  • FTDI internal IC: FT232RL
  • ESD: 4 kV

Technical specifications

  • Data Rate: 3M Baud
  • Interfaces: UART
  • End Connector: DB9
  • Cable Details: UL2464 28AWG 9C, 5.5 mm
  • Channels: 1
  • USB Class: FTDI Drivers
  • Max Power Output: RS232 +/- 12 V
  • ESD: 4 kV
  • USB Speed: fulls peed
  • USB Connector: USB-A
  • Cable Length: 1 m
  • I/O Voltage: 5 V
  • Virtual Com Port: yes
  • FTDI Internal IC: FT232RL
Product type

Serial converter

Interfaces

USB

RS-232

Type

TC-KW-413

Operating voltage

5 V

Max. operating temperature

55 °C

Min. operating temperature

-10 °C

Operating voltage

5 V

Operating temperature

-10 up to 55 °C

I/O number

2

No. of inputs

1 x

No. of outputs

1 x

Manufacturer part #

TC-12358896

Interfaces

USB-A

DB9

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3089724 TRU COMPONENTS TC-KW-413 Serial converter USB, RS-232 No. of inputs: 1 x No. of outputs: 1 x 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3089724 TRU COMPONENTS TC-KW-413 Serial converter USB, RS-232 No. of inputs: 1 x No. of outputs: 1 x 1 pc(s)

More interesting products

(*All information is plus legal VAT)