• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Anybus ABC3000 ABC-SERM-PDPS Serial converter Profibus, RS-485, RS-232 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 745.00 / piece)
€ 745.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AnyBus Communicator PROFIBUS

  • FEATURES & BENEFITS
  • Transfer of up to 244 bytes in both directions
  • Converts standard and proprietary RS-232/485 protocols
  • Web-based drag-and-drop configuration interface
  • Industrial temperature range from -25 to +70 °C.
  • Proven Anybus technology: NP40 network processor
  • Security chip, safety switch and secure boot (Secure Boot)

Technical specifications

  • Weight: 150 g
  • Buttons and switches: Reset button and safety switch
  • LEDs: Status display for the gateway as well as for the higher-level industrial network and the serial subnetwork
  • IP protection class IP20
  • HOUSING MATERIAL: PC ABS, UL 94 VO
  • Mounting rail: (35 * 7.5/15)
  • Storage temperature -40 to 85 °C.
  • Relative humidity: 0-95% non-condensing
  • Installation height: Up to 2000 m.
Product type

Serial converter

Interfaces

Profibus

RS-485

RS-232

Type

ABC-SERM-PDPS

Max. operating temperature

+70 °C

Min. operating temperature

-25 °C

Operating voltage

12-30VDC

Operating temperature

-25 up to +70 °C

Dim

(W x H) 27 mm x 144 mm

Max. current consumption

400 mA

Height

144 mm

Width

27 mm

Manufacturer part #

ABC3000

Current consumption

160 mA

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2498840 Anybus ABC3000 ABC-SERM-PDPS Serial converter Profibus, RS-485, RS-232 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2498840 Anybus ABC3000 ABC-SERM-PDPS Serial converter Profibus, RS-485, RS-232 1 pc(s)

User & Safety Instructions 2498840 Anybus ABC3000 ABC-SERM-PDPS Serial converter Profibus, RS-485, RS-232 1 pc(s)

Information

Information 2498840 Anybus ABC3000 ABC-SERM-PDPS Serial converter Profibus, RS-485, RS-232 1 pc(s)

Conformity certificate

Conformity certificate 2498840 Anybus ABC3000 ABC-SERM-PDPS Serial converter Profibus, RS-485, RS-232 1 pc(s)

Description

Serial master – PROFIBUS slave

With AnyBus Communicator, you can integrate serial devices (RS-232/485) into a PROFIBUS network. No changes to the serial device are necessary for this.

The protocol converter can transfer large amounts of data, is easy to configure thanks to its drag and drop web interface and is based on the proven Anybus technology.

CONVERTS ALMOST ANY SERIAL PROTOCOL

The Communicator can convert almost any serial protocol, e.g. master/slave protocols such as Modbus RTU, but also vendor-specific query/response or product/resume protocols.

TYPICAL SERIAL APPLICATIONS

Typical serial applications include frequency converters, sensors, actuators, operator terminals, bar code readers, RFID reader or industrial scales.

Transmission of up to 244 data bytes
The trend is toward transferring more and more data. Therefore, AnyBus Communicator is designed to transfer large amounts of data. It can send 244 bytes of data to the higher-level PLC and receive 244 bytes of data from the PLC, so a total of 488 bytes can be transferred. With support for up to 150 Modbus commands, even complex multi-node configurations can be easily processed.

Drag and drop web interface
The configuration of the protocol converter is done quickly with the graphical web-based user interface. No software needs to be installed. Simply open your favorite web browser and get started.

Industrial temperature range
An industrial operating temperature range of -25 to +70 °C ensures that the Communicator is convincing even under demanding conditions.

Proven NP40 technology
Communicator is based on the proven AnyBus NP40 network processor. The NP40 is used in countless embedded applications around the world and is the industry benchmark for reliable industrial communication.

Safety switch
Even with sophisticated security measures, human error remains the main cause of breaches of safety regulations. Therefore, Communicator has a security switch that locks the configuration and prevents access to the Web-based configuration interface. When your configuration is complete, simply slide the safety switch to the locked position. Then the padlock LED on the Communicator lights up.

Security chip and safe boot up
To meet current and future security challenges, Communicator is equipped with the latest Anybus security chip. Secure Boot ensures that the firmware has not been tampered with.

Ethernet configuration port
No special configuration cable is required thanks to the Ethernet configuration connection. The connection to the protocol converter can also be easily established, e.g. to monitor the network traffic.

Optimized for DIN rail mounting
The slim form factor, forward-facing network connections and serial cable connector screw connection ensure that the Communicator can be installed and connected quickly and easily.

diagnostics
When you open the Communicator Web interface, you immediately see the status of the PROFINET connection and the serial connection. You can also see the status of individual serial nodes. For analysis purposes, the serial page and events are logged.

Support
Sometimes you encounter a problem you need help with. That's why we added a support page with contact information to the user interface. There is also a button to create a support package to simplify troubleshooting.

This text is machine translated.

Scope of delivery

  • Quick guide
  • Serial configuration cable (RS-232)
  • D-Sub connection with screw terminal for serial sub-network
  • Configuration software (via download)
  • (Power supply not included)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)