• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-ECAN-U01 CAN bus USB, CAN bus 5 V DC 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

333 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Isolated (galvanically isolated) converter with 2 x CAN and 1 x USB-C®

  • USB-C® interface
  • Plug-in terminal block
  • PC interface conforms to the USB 2.0 full-speed specification and is compatible with USB 1.1
  • 2-way CAN-bus interface with plug-in terminal wiring method
  • CAN 2.0 A and CAN 2.0 B frame format, conforms to ISO/DIS 11898 specification
  • The baud rate of CAN-bus communication is freely programmable between 5 Kbps - 1 Mbps
  • Uses USB bus power supply or external power supply (8 - 28 V DC)
  • Received data flow: 17000 fps
  • The time stamp accuracy of the received message at the CAN end can reach 1 us
  • Isolation voltage: 5000 V/DC

Technical specifications

Product type

CAN bus

Interfaces

USB

CAN bus

Type

TC-ECAN-U01

Operating voltage

5 V DC

Max. operating temperature

85 °C

Min. operating temperature

-40 °C

Operating voltage

8 V DC
28 V DC

Operating temperature

-40 up to 85 °C

Dim

(W x H) 64 mm x 102 mm

Height

102 mm

Width

64 mm

Manufacturer part #

TC-12626060

Type

CAN converter

Interfaces

2 CAN interface

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3156515 TRU COMPONENTS TC-ECAN-U01 CAN bus USB, CAN bus 5 V DC 1 pc(s)

Download

Download 3156515 TRU COMPONENTS TC-ECAN-U01 CAN bus USB, CAN bus 5 V DC 1 pc(s)

Description

Features

  • Built-in 120Ω matching resistor
  • Supports data filtering by time, channel, frame ID, etc.

Scope of delivery

  • Converter

More interesting products

(*All information is plus legal VAT)