• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-ECAN-U01S CAN bus USB, CAN bus 8 V DC, 28 V DC 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

308 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dual USB to CAN converter

  • PC interface conforms to the USB 2.0 full-speed specification and is compatible with USB 1.1
  • 2-way CAN-bus interface with plug-in terminal wiring method
  • CAN 2.0 A and CAN 2.0 B frame format, conforms to ISO/DIS 11898 specification
  • The baud rate of CAN-bus communication is freely programmable between 5 Kbps - 1 Mbps
  • Uses USB bus power supply or external power supply (8 - 28 V DC)
  • Received data flow: 17000 fps
  • The time stamp accuracy of the received message at the CAN end can reach 1 us
  • Isolation voltage: 4500 V/DC

Technical specifications

Product type

CAN bus

Interfaces

USB

CAN bus

Type

TC-ECAN-U01S

Operating voltage

8 V DC

28 V DC

Max. operating temperature

85 °C

Min. operating temperature

-40 °C

Operating voltage

5 V DC

Operating temperature

-40 up to 85 °C

Dim

(W x H) 64 mm x 102 mm

Height

102 mm

Width

64 mm

Manufacturer part #

TC-11224920

Type

CAN converter

Interfaces

2 CAN interface

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2806230 TRU COMPONENTS TC-ECAN-U01S CAN bus USB, CAN bus 8 V DC, 28 V DC 1 pc(s)

Download

Download 2806230 TRU COMPONENTS TC-ECAN-U01S CAN bus USB, CAN bus 8 V DC, 28 V DC 1 pc(s)

Description

The TRU COMPONENTS CAN converter has a 2-fold USB interface on CAN bus screw terminal wiring. The PC-interface corresponds to the full speed of the USB 2.0 specification and is compatible with USB 1.1.
Use the product in combination with the downloadable analysis software to read, send, and monitor data in Controller Area Networks (CAN bus).

This text is machine translated.

Features

  • Built-in 120Ω matching resistor
  • Supports data filtering by time, channel, frame ID, etc.

Scope of delivery

  • Converter
  • USB cable

More interesting products

(*All information is plus legal VAT)