• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-13381240 TC-E18-DTU Z27-485 Data gateway 5 V DC, 28 V DC 1 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

290 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Zigbee 3.0 - RS485 Transceiver, 1.2 Km

  • RF chip: CC2630
  • Communication interface: RS485
  • Zigbee 3.0 Standard
  • Transmission distance: 1.2 Km
  • Support various network topologies: peer-to-peer, star network, MESH net
  • Compatible with ZHA, ZLL and other network protocols
  • Flash: 256K, RAM: 8K

Technical specifications

  • RF chip: CC2630
  • Communication interface: RS485
  • Zigbee 3.0 standard
  • Transmission distance: 1.2 km
  • Supports various network topologies
  • Compatible with ZHA, ZLL and other network protocols
  • Operating voltage: 5 - 28 VDC
  • Flash: 256K, RAM: 8K
  • Role switch
  • Centralized network management
  • Supports various network topologies: peer-to-peer, star network, MESH net
  • Touchlink intelligent and efficient
  • Network self-healing
  • Automatic routing
  • Address search
  • Serial port configuration
  • Network PAN-ID change
  • Module reset
  • Air configuration
  • Reset
  • One-key restore baud rate
Product type

Data gateway

Interfaces

RS-485

Type

TC-E18-DTU Z27-485

Operating voltage

5 V DC

28 V DC

Manufacturer part #

TC-13381240

Interfaces

RS485

Zigbee

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3345310 TRU COMPONENTS TC-13381240 TC-E18-DTU Z27-485 Data gateway 5 V DC, 28 V DC 1 pc(s)

Download

Download 3345310 TRU COMPONENTS TC-13381240 TC-E18-DTU Z27-485 Data gateway 5 V DC, 28 V DC 1 pc(s)

Download 3345310 TRU COMPONENTS TC-13381240 TC-E18-DTU Z27-485 Data gateway 5 V DC, 28 V DC 1 pc(s)

Description

The TRU COMPONENTS TC-13381240 TC-E18-DTU Z27-485 is an interface converter, which enables a reliable and powerful radio communication according to the Zigbee 3.0 standard. The TC-E18-DTU Z27-485 interface converter provides a reliable solution for wireless data transmission in industrial applications and enables the easy integration of RS485-enabled devices into modern Zigbee networks.

This text is machine translated.

Scope of delivery

  • RS485 - Zigbee Transceiver
  • Antenna

More interesting products

(*All information is plus legal VAT)