• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Anybus AWB4000 AWB4000 Wi-Fi Access Point RJ-45 No. of inputs: 2 x 12 V DC, 24 V DC, 36 V DC, 48 V DC 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 885.00 / piece)
€ 885.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Wireless connection: wireless 2.4 GHz or 5 GHz
  • Antenna/HF-output: 2x external (RP SMA) - 17 dBm max.
  • Power supply: two DC inputs 12~48 VDC at 6-pin terminal strip, reverse polarity protection, 7.5 Watt
  • Ethernet interface: 2 LAN ports RJ45 10/100/1000Base-T (X) Port Auto MDI/MDIX 10/100/1000Base-T (X)
  • Case material: metal
  • IP30 protection
  • Mounting rails or wall bracket (included)
  • Max. Radio range: 400 meters
  • Configuration: via the web interface.
  • PoE (P D): No Power over Ethernet (PoE).
Product type

Wi-Fi Access Point

Interfaces

RJ-45

Type

AWB4000

Operating voltage

12 V DC

24 V DC

36 V DC

48 V DC

Max. operating temperature

70 °C

Min. operating temperature

-25 °C

Operating temperature

-25 up to 70 °C

No. of inputs

2 x

Dim

(W x H) 74.3 mm x 153.6 mm

Height

153.6 mm

Width

74.3 mm

Manufacturer part #

AWB4000

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1678745 Anybus AWB4000 AWB4000 Wi-Fi Access Point RJ-45 No. of inputs: 2 x 12 V DC, 24 V DC, 36 V DC, 48 V DC 1 pc(s)

Description

The anybus wireless LAN access point IP30 is a powerful infrastructure device for the industry to linking of several WLAN clients over large distances. The WLAN access point creates a 'Wireless Local Area Network (WLAN) and is particularly suitable for the data acquisition of machines within a radius with a anybus wireless bolt or a anybus Wireless Bridge.

• Establish Wireless Infrastructure by connecting several WLAN clients also over large distances
• Is suitable in particular for machines to collect data from surrounding with a anybus wireless bolt or a anybus Wireless Bridge are equipped
• Wireless range up to 400 meters
• Robust design for internal use, housing with IP30 degree of protection
• Connection of an arbitrary number of slaves via WLAN
• Easy configuration via web-based user interface
• Wireless LAN-interface supports up to 300 Mbit/s
• Supported Operating modes: AP/Bridge/Repeater/AP Client
• Diagnostic event notification via syslog, E-Mail, SNMP Trap and via relay outputs

This text is machine translated.

Scope of delivery

  • 1x WLAN IP30 Access Point
  • Mounting kit for wall mounting
  • Mounting kit with DIN rail
  • 2 x RP-SMA-folding antenna
  • Installation instructions.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.