• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Anybus AWB3010 AWB3010 Wireless bridge Ethernet 24 V DC, 30 V DC, 9 V DC, 12 V DC 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 625.00 / piece)
€ 625.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Anybus Wireless Bridge II Ethernet

  • Simple configuration by pressing a button or the web interface.
  • Extended options via AT commands
  • Up to 400 meters range

Technical specifications

  • Wired Interface: Ethernet 10/100 Mbit/s
  • Wireless communication: WLAN (1.3 / 5 GHZ) or Bluetooth (with the same hardware)
  • Dimensions in mm: 93 x 68 x 33 (L x W x H)
  • Weight: 120 g
  • Antenna gain: external: max. 3 dBi
  • Power supply: 9-30 VDC (-5% +20%), reverse polarity protection
  • Power Consumption: 0.7W idle, max. 1,7W
  • Housing material: Plastic PC/ABS (bayblend FR3010)
  • IP65 rating
  • Installation: 2 screws (Ø 4 mm) on a flat surface
  • Radio range: up to 400 m
  • Configuration: via integrated web pages, use Easy Config modes (via pushbutton or web interface) or via AT commands
  • Connections: M12 for Ethernet (4-pin, D-coded), M12 for current (5-pin, A-coded).
Product type

Wireless bridge

Interfaces

Ethernet

Type

AWB3010

Operating voltage

24 V DC

30 V DC

9 V DC

12 V DC

Max. operating temperature

65 °C

Min. operating temperature

-40 °C

Operating temperature

-40 up to 65 °C

Dim

(W x H) 68 mm x 33 mm

Height

33 mm

Width

68 mm

Manufacturer part #

AWB3010

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 1783318 Anybus AWB3010 AWB3010 Wireless bridge Ethernet 24 V DC, 30 V DC, 9 V DC, 12 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1783318 Anybus AWB3010 AWB3010 Wireless bridge Ethernet 24 V DC, 30 V DC, 9 V DC, 12 V DC 1 pc(s)

Description

The anybus Wireless Bridge provides a reliable wireless connection between two points in an Industrial Ethernet network. The second generation of the popular wireless bridge supports both Bluetooth and Wi-Fi. It is suitable for the implementation of communication solutions in harsh conditions, hard-to-reach areas as well as for mobile applications, where the laying of cables is not possible. There are ranges of up to 400 meters is possible.

TCP/IP-based Ethernet networks bridge

The anybus wireless bridge you can common Industrial Ethernet networks, such as BACnet/IP, PROFINET, EtherNet/IP and Modbus-TCP via a wireless connection. Supported Bluetooth and WLAN (2.4 / 5 GHz).

Point-to-point or multiple connections

Often replaces the anybus wireless bridge for point-to-point connections the ethernet cable. You can also access point for up to seven WLAN/Bluetooth Clients.
Advantages
Wireless Solution as a cable replacement for point-to-point connections in rough or hard-to-reach areas for Industrial Ethernet
You can also access point for up to seven WLAN/Bluetooth clients be
Reduces the cabling costs and replaced by a wear-free wireless connection drag-chain/slip rings
Bridged TCP/IP Ethernet and the following protocols: BACnet/IP, EtherNet/IP, MODBUS-TCP, PROFINET
Unique method for the treatment of interference
Wireless range of up to 400 m
Can be used in conjunction with the anybus Wireless Bolt, a wireless gateway for mounting directly on the machine, can be used
Simple configuration via configuration switch or the web interface.
Extended options via AT commands
Redundant connections through the simultaneous use of Bluetooth and WLAN
Meets world-wide wireless standards configuration
The anybus Wireless Bridge can be configured with the configuration switch or the built-in web pages. For advanced configurations can also be used AT commands.

Compatible with PROF Isafe-Anforderungen
Robust design with IP65 housing for industrial applications. security mechanisms for safe operation in an industrial environment.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 794.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)