• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Anybus 23040 023040 Wireless bridge cable set Bluetooth 12 V DC, 24 V DC 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Housing: IP65
  • Supported Profile: Personal Area Networking profiles, (PAN) roles: PANU & NAP, generic attributes profile (GATT)
  • Configuration: SMART-button, web interface (with AT commands), SNMP
  • Protocol: IP, TCP, UDP, LLDP, HTTP, ARP, DHCP, DNS, SNMP support
  • Max. Number of Clients: 7 (Bluetooth Classic), 3 (combination of low energy and Classic)
  • Ethernet interface: 10/100BASE-T with automatic MDI/MDIX switching
  • Ethernet connection: M12
  • Power supply: M12 connection for a power supply
  • Type approval: Europe (ETSI R&TTE), USA (FCC/CFR 47 part 15 of the unlicensed modular transmitter approval), Canada (IC RSS), Japan (MIC-earlier TELEC)
  • UL certification: 01.07 location UL/cUL Class 1 Div 2.
Product type

Wireless bridge cable set

Interfaces

Bluetooth

Type

023040

Operating voltage

12 V DC

24 V DC

Max. operating temperature

65 °C

Min. operating temperature

-40 °C

Operating temperature

-40 up to 65 °C

Dim

(W x H) 66 mm x 33 mm

Height

33 mm

Width

66 mm

Manufacturer part #

23040

Current consumption

35 mA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1386500 Anybus 23040 023040 Wireless bridge cable set Bluetooth 12 V DC, 24 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1386500 Anybus 23040 023040 Wireless bridge cable set Bluetooth 12 V DC, 24 V DC 1 pc(s)

Description

Cable set 1.8 m. M12-RJ45 Ethernet cable, M12-Plug power supply.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)