• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Anybus AWB3003 AWB3003 Wireless cable kit Ethernet, Wi-Fi, Bluetooth 9 V DC, 12 V DC, 24 V DC, 30 V DC 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,219.00 / piece)
€ 1,219.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Dimensions 93 x 68 x 33 mm 
  • Weight: 120 g
  • Antennas: Three internal antennas (2.4 GHz/2.4 GHz MIMO/5 GHz)
  • Power consumption 0.7 W idle, 1.7 W max.
  • Housing material: Plastic PC/ABS (Bayblend FR3010)
  • IP65 rating
  • Mounting: 2 screws (Ø 4 mm) on a level surface, DIN rail mounting possible with optional accessories.
  • Max. Radio range 400 m.
  • Connections: 1 x M12 for Ethernet (4-pin, D-coded), 1 x M12 for power (5-pin, A-coded).
Product type

Wireless cable kit

Interfaces

Ethernet

Wi-Fi

Bluetooth

Type

AWB3003

Operating voltage

9 V DC

12 V DC

24 V DC

30 V DC

Max. operating temperature

65 °C

Min. operating temperature

-30 °C

Operating temperature

-30 up to 65 °C

Dim

(W x H) 93 mm x 68 mm

Height

68 mm

Width

93 mm

Manufacturer part #

AWB3003

Weight

0.3200 kg

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2112627 Anybus AWB3003 AWB3003 Wireless cable kit Ethernet, Wi-Fi, Bluetooth 9 V DC, 12 V DC, 24 V DC, 30 V DC 1 pc(s)

Description

AnyBus Wireless Bridge II set with cable set
2 x Anybus Wireless Bridge II with integrated antenna
2 x Ethernet cable 2 m, M12 + open cable end
2 x ”Click Mount” RJ45 Ethernet connections
2 x supply cable 2 m, M12 + open cable end
The Anybus Wireless Bridge provides a reliable wireless connection between two points in an Industrial Ethernet network. The second generation of the proven wireless bridge supports both Bluetooth and WLAN. It is suitable for the realization of communication solutions in rough environments, difficult to access areas as well as for mobile applications, in which the laying of cables is not possible. Ranges of up to 400 meters are possible.

Bridge TCP/IP-based Ethernet networks

With the Anybus Wireless Bridge, you can use common Industrial Ethernet networks such as Operate BACnet/IP, PROFINET, Ethernet/IP and Modbus TCP over a wireless connection. Bluetooth and WLAN (2.4 / 5 GHz) are supported.

Point-to-point or multiple connections

Often, the Anybus Wireless Bridge replaces the Ethernet cable for point-to-point connections. It can also be an access point for up to seven WLAN/Bluetooth clients.
BENEFITS
Wireless solution as cable replacement for point-to-point connections in rough or difficult to access areas for Industrial Ethernet
Can also be an access point for up to seven WLAN/Bluetooth clients
Reduces the wiring effort and replaces drag chains / slip rings with a wear-free wireless connection
Bridges TCP/IP Ethernet and the following protocols: BACnet/IP, Ethernet/IP, Modbus-TCP, PROFINET
Unique method of treating interference
Radio range of up to 400 m.
Can be used together with the Anybus Wireless BOLT, a wireless gateway for mounting directly on the machine
Simple configuration via configuration switch or web interface
Advanced setting options via AT commands
Redundant connections through simultaneous use of Bluetooth and WLAN
Meets worldwide radio standards configuration
The Anybus Wireless Bridge can be configured using the configuration switch or the built-in web pages. For advanced configurations, AT commands can also be used.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)