• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AOC 24B3HA2 LED EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 14 ms HDMI™, VGA IPS LED

Eco
1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AOC 24B3HA2 LED

  • Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 14 msEnergy efficiency rating (calc): E (A - G)
  • Interfaces: HDMI™, VGA;Built-in speakers
  • 'Energy Star' logo featuring a stylized star and the word 'energy' in cursive on an orange background, denoting energy efficiency.

Technical specifications

  • Screen size 60.5 cm (23.8")
  • Screen technology: LED
  • 0.2745 x 0.2745 mm pixel distance
  • Pixel density: 93 ppi
  • Market positioning: House
  • HDMI version 1.4
Product type

LED

Resolution (max.)

1920 x 1080 p

Screen size diagonal (cm)

60.5 cm

Screen size diagonal (inches)

23.8 inch

Screen size diagonal (inches)

24 inch

Image format

16:9

Panel technology

IPS LED

Touchscreen (display)

No

Frame rate

100 Hz

Response time

14 ms

Brightness

250 cd/m²

Contrast ratio (dyn)

20000000 : 1

Static contrast ratio

1500 : 1

Factory colour

Black

Interfaces

HDMI™

VGA

No. of HDMI ports

1 x

No. of VGA ports

1 x

Features

Built-in speakers

Inclination

-5/+25

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

HDR support

Yes

Width

542.4 mm

Height

412.1 mm

Depth

202.3 mm

Weight

2.97 kg

Power supply (details)

100 - 240 V

Dim

(W x H x D) 542.4 x 412.1 x 202.3 mm

Display size

24 inch - 29 inch

Range of uses

Office

Home

Display resolution mode

Full HD

E (A - G)

Display

60.5 cm (23.8 inch)

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

60.5 cm

Power consumption (off)

0.3 W

Power consumption (ON)

20 W

Device depth (without stand)

44.6 mm

Display resolution

1920 x 1080 Pixel

Height (without base)

316.2 mm

Type

internal

100 x 100 mm

UKCA

yes

Eco badge reference

ENERGY STAR

Number of speakers

2

Anti-glare screen

yes

Operating temperature (T-T)

0 - 40 °C

Weight (without stand)

2.65 kg

Width (without stand)

542.4 mm

Cable lock slot

yes

Storage relative humidity (H-H)

5 - 93 %

Non-operating altitude

0 - 12192 m

VESA mounting

yes

RMS rated power

2 W

Built-in USB hub

no

Built-in speaker(s)

yes

Digital horizontal frequency

30 - 115 kHz

Haze rate

25 %

Response time (fast)

1 ms

AC (power) in

yes

Flicker-free technology

yes

Frameless design

yes

VESA Adaptive Sync support

yes

HDMI

yes

HDCP

yes

Operating altitude

0 - 5000 m

LED backlight

yes

Operating relative humidity (H-H)

10 - 85 %

Storage temperature (T-T)

-25 - 55 °C

Package weight

4.65 kg

Plug and Play

yes

Built-in camera

no

Vertical scan range

48 - 100 Hz

Power consumption (max)

32 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3402282 AOC 24B3HA2 LED EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 14 ms HDMI™, VGA IPS LED

Description


High-performance clarity with 23.8" FHD monitor with 100Hz image repetition frequency and HDMI

Immerse yourself in the extraordinary world of crystal clear images and bright colors with our robust 24-inch FHD IPS monitor. Lift your viewing experience to a new level, because every detail on the compact screen is brought to life and your contents are impressively realistic. Experience a fluid refresh rate of 100 Hz, which makes each picture a visual pleasure. No more delay or motion blur – only pure and clear viewing pleasure. The response time of 1 ms lifts your working experience to a new level and makes rapid scenes brilliant and exciting. The 24B3HA2 is not only a visual experience, but also a celebration for the ears. Enjoy rich sound with the integrated 2 W speakers, which make every movie evening or every multimedia session an experience. They meet basic audio requirements without the need for additional audio equipment. Slim and elegant small edges provide for more screen area. One of the reasons is the 9.5 mm narrow lower edge, almost half as thin as standard monitors. Finally, the low level of blue light keeps your eyes fresh even when used for a long time. This is a statement for your gaming setup.

This text is machine translated.

Scope of delivery

  • Cable
  • Quick guide.

More interesting products

(*All information is plus legal VAT)