• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aosu Smart Security SolarCam P1 Max C8S-2H Wi-Fi IP CCTV camera set 3840 x 2160 p

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wi-Fi IP-Dome camera;3840 x 2160 p;AosuSmart Security SolarCam P1 Max;C8S-2HOutdoors, Internal

  • 2 camera set for wireless video surveillance of private outdoor areas with Max with 4K UHD resolution and 166 degree ultra wide angle
  • Infrared and color night vision with 16 LEDs and AI-assisted image processing
  • KI detection of persons, vehicles and pets
  • Automatic vehicle detection for monitoring entrances and parking areas
  • Personalized monitoring through detection of known people and analysis of unusual movement patterns
  • Smart playback and event merging across cameras
  • Two-way audio via integrated microphones and loudspeakers
  • Built-in LED Spot and acoustic alarm system for deterrence when activity is detected
  • Colour night vision in low lighting through combination of sensors and infrared LEDs
  • Power supply via rechargeable battery, integrated and additional solar panel
  • Control and event management via the aosu APP
  • Wi-Fi connectivity

Technical specifications

Product type

CCTV camera set

CCTV features

Identity recognition

Vehicle recognition

Pet recognition

IR LEDs

2-way communication

Microphone

Speaker

Battery-powered

Solar panel

Camera type

Dome camera

Power supply

Solar cell

Resolution (max.)

3840 x 2160 p

Max. viewing angle hor.

166°

App compatibility

Yes

Transfer type

Wi-Fi

Used at

Outdoors

Internal

Type

32 MB built-in

Width

100 mm

Height

60 mm

Depth

130 mm

Dim

(W x H x D) 100 x 60 x 130 mm

Weight

540 g

Factory colour

White

Signal standard

IP

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3841497 Aosu Smart Security SolarCam P1 Max C8S-2H Wi-Fi IP CCTV camera set 3840 x 2160 p

Description

The aosu SolarCam P1 Max camera set comprises two wireless outdoor cameras for monitoring private outdoor areas as well as the central aosuCortex-system. With 4K UHD resolution and a 166-degree ultra-wide angle, the cameras capture large areas of detail. The wireless installation allows flexible alignment at the respective place of use. Direct communication and central control For shooting in darkness, each SolarCam P1 Max is equipped with 16 LEDs and a AI-supported image processing. As well as the classical infrared night view, this also provides a colored night view. The integrated AI-detection differentiates between persons, vehicles and pets and realizes recognized activities accordingly. In conjunction with aosu Cortex, well-known persons as well as recurring movement patterns can be detected and recorded in the event catalog. If activities differ significantly from previously registered procedures, the system can classify them as unusual and send a notification via the aosu APP. Certain people, situations or recordings can also be accessed via search terms in the catalog. The Smart playback function supports in finding relevant sequences and evaluating them across all cameras. Central management and flexible storage The connected aosuCortex system allows you to view and manage both camera recordings centrally in the aosu APP. If an event is captured by multiple cameras, the associated sequences can be synchronized and combined into a contiguous clip. This allows you to track the progress of a movement across different camera positions. Video recordings can optionally be stored in a cloud memory. Alternatively, aosuCortex allows local storage in a central location. The system Has 32 Gigabyte built-in memory and can be extended to up to 16 Terabytes via external storage media. It supports the integration of up to six cameras and bundles their photographs, events and system settings within the aosu APP. Direct communication With integrated microphones and speakers, the two-way audio function enables communication with people in the monitored area. Wi-Fi connectivity is provided, while Bluetooth supports rapid detection and setup via a compatible smartphone. Live images, notifications and saved events are managed centrally via the aosu APP. Independent power supply thanks to solar The power is supplied by a built-in rechargeable battery and a solar panel connected directly to the camera. In addition, an additional solar panel can be flexibly positioned in order to adjust the power supply to the local lighting conditions. Since the camera and the additional solar panel can be aligned independent of each other, the detection range and the incidence of sunlight can be taken into account separately. The IP65-protected housing is designed for wall mounting on the outer wall of the house and for use in different weather conditions.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.