• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aosu Smart Security SolarCam T2 Pro C9P21-1 Wi-Fi IP CCTV camera 2880 x 1620 p

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wi-Fi IP-Rotatable/tilting camera;2880 x 1620 p;AosuSmart Security SolarCam T2 Pro;C9P21-1Outdoors, Indoors

  • Wireless Dual camera for monitoring large outdoor areas
  • Two cameras with 3K resolution and parallel transmission of both video images
  • Combination of fixed 170-degree wide-angle camera and 360-degree motorized PTZ camera
  • Simultaneous overview and automatic tracking of detected movements
  • Up to 8 times digital zoom for viewing selected areas more closely
  • Infrared and color night vision for recordings at night
  • KI-detection for persons and vehicles
  • Individually adjustable detection zones, alarm periods as well as sound and light alarms
  • Two-way audio via built-in microphone and speaker with AI-assisted noise reduction
  • Power supply via integrated battery and removable solar panel
  • Local storage of up to 256 Gigabyte on a separate microSD card in the integrated card slot
  • Control and notifications via the aosu APP
  • Compatible with aosuBase, aosuCortex, Amazon Alexa and Google assistant
  • Designed for outdoor wall mounting
  • In accordance with IP65 protection against dust and water-jet
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • Frame rate: 15 fps
  • Field of view: 360-degree PTZ cover
  • Charging capacity 9,200 mAh
Product type

CCTV camera

CCTV features

Solar panel

Battery-powered

Pan-tilt function

Saves footage on SD card

2 lenses

2-way communication

Speaker

Microphone

Identity recognition

Vehicle recognition

Camera type

Rotatable/tilting camera

Power supply

Solar cell

Resolution (max.)

2880 x 1620 p

Manufacturer-specific

Alexa

Google Home

Viewing angle

360 ° (through swivel & tilt)

Vertical viewing angle

170°

App compatibility

Yes

Transfer type

Wi-Fi

Used at

Outdoors

Indoors

Type

microSD card (up to 256 GB)

Width

64 mm

Height

178 mm

Depth

152 mm

Dim

(W x H x D) 64 x 178 x 152 mm

Weight

1.52 kg

Factory colour

White

IP65

Signal standard

IP

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3841499 Aosu Smart Security SolarCam T2 Pro C9P21-1 Wi-Fi IP CCTV camera 2880 x 1620 p

Description

The aosu SolarCam T2 Pro combines a fixed aligned 170-degree wide-angle camera with a motorized 360-degree PTI-camera. While the wide-angle lens keeps the entire environment in view, the PIT (Pan-Tilt-Zoom) camera can catch recognized movements by pivoting, tilting and zooming. This means that both the spatial context and individual details of an event remain visible on large areas. Both cameras record in 3K resolution and transfer their video images directly to the coupled aosu-APP. An up to 8 times digital zoom enables a closer inspection of selected image areas. The adjustable camera arm also supports an alignment of both the lenses, which is adapted to the respective mounting location. Direct communication and central control Infrared and color night vision are available in the dark. Integrated lamps and sirens can be used for optical and acoustic alarm sounding. The two-way audio function also enables communication with persons in the monitored area via microphones and loudspeakers. In addition, the integrated AI-detection differentiates between persons, vehicles and pets and classifies registered movements accordingly. Known people can be identified by their typical running style. If movement patterns differ significantly from the usual behavior, the system can classify this as unusual activity and trigger a notification. Customizable recognition zones, sound and light alarms and a set alarm period to enable custom security control. Flexible power supply and local data storage The power is supplied by an integrated battery and a removable solar panel. The solar panel recharges the battery with suitable sunlight and enables use through the mains, So that the panel can be aligned independent of the recording range. The IP65-protected housing is designed for wall mounting on the outer wall of the house and for use in different weather conditions. Video recordings can be stored locally on up to 256 GB microSD cards (sold separately). Alternatively, optional cloud storage is available. The control is supported via Amazon Alexa and Google assistant and can be controlled via the connected aosu APP.

This text is machine translated.

Scope of delivery

  • 1x aosu SolarCam T2 Pro
  • 1x solar panel

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.